soundmaster ICD2200SI Internet kitchen radio Internet, DAB+, FM Bluetooth, CD, DAB+, Internet radio, FM, USB, Wi-Fi Inc
Technical data
- Power supply: Use only the adapter supplied
- Input voltage 100-240 V 50/60 Hz
- OUTPUT VOLTAGE 7.5 V DC 1.5 A
- DAB+ frequency range: Band III 174.928 – 239,200 MHz
- FM frequency range 87.5 – 108 MHz
- Wi-Fi connection: Wi-Fi dual band 2.4 GHz and 5 GHz Wi-Fi system
- Music output power 2 x 4 W RMS
Tuner | Internet , DAB+ , FM |
---|---|
Functions | Bluetooth , CD , DAB+ , Internet radio , FM , USB , Wi-Fi |
Playback of | CD , CD-R , CD-RW , MP3 |
Features | Incl. remote control |
Station memory | 30 |
Dim | (W x H x D) 298 x 62 x 235 mm |
Interfaces (input) | Bluetooth , USB type A , Wi-Fi |
Power supply (LOV) | mains-powered |
Power supply | PSU (included) |
Colour | Silver |
Width | 298 mm |
---|---|
Height | 62 mm |
Depth | 235 mm |
Wireless charging | No |
Product type | Internet kitchen radio |
Documents & Downloads
soundmaster ICD2020SI Internet kitchen radio
Highlights & Details
- Internet radio with WLAN 2.4/5 GHz (Frontier Silicon Module)
- DAB+ radio
- FM/RDS radio
- CD / CD-R / CD-RW / CD-MP3
- USB playback
- Bluetooth
- Each 10 fixed station memory (Internet radio / DAB / FM)
- This text is machine translated.
Facts
- App control possible (Undock app)
- 6.1 cm (2.4 inch) color display
- Preset equalizer
- Clock function with 2 alarm times
- Sleep function
- Kitchen timer
- 75 Ohm antenna connection
- 2 x 4 watt RMS
- Remote control
- Incl. Chassis - mounting material
- Mains adapter included
Delivery
- soundmaster ICD2020SI Internet kitchen radio
- Mains adapter
- Remote control
- Antenna
- User manual
- Fitting Material
- Warranty: 24 months
- Manufacturer: soundmaster
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios