soundmaster SCD6900SW Radio CD player FM CD, Tape Black
The Sound Master SCD 6900 FM/AM CD player offers with 4 speakers excellent music enjoyment. With this device, you have the choice! You can play your tapes or CDs, but also the classic radio reception via FM/AM is possible. As if these are not enough,…
- Warranty: 24 months
- Manufacturer: soundmaster
The Sound Master SCD 6900 FM/AM CD player offers with 4 speakers excellent music enjoyment. With this device, you have the choice! You can play your tapes or CDs, but also the classic radio reception via FM/AM is possible. As if these are not enough,…
- Warranty: 24 months
- Manufacturer: soundmaster
Technical data
Tuner | FM |
---|---|
Functions | CD , Tape |
Dim | (W x H x D) 304 x 152 x 238 mm |
Power supply (LOV) | mains-powered , battery-powered |
Power supply | 6 x Size C battery (optional) |
Colour | Black |
Width | 304 mm |
Height | 152 mm |
Depth | 238 mm |
Weight | 1.9 kg |
Wireless charging | No |
---|---|
Product type | Radio CD player |
Documents & Downloads
Sound Master SCD 6900
The Sound Master SCD 6900 FM/AM CD player offers with 4 speakers excellent music enjoyment. With this device, you have the choice! You can play your tapes or CDs, but also the classic radio reception via FM/AM is possible. As if these are not enough, is the multi-function radio for the outdoor area, with 6 x 1.5V C batteries, an attack.
This text is machine translated.
Highlights & Details
- 4 Loudspeakers
- Am/FM/FM stereo radio
- LED display
- Mains or battery operation
Facts
- CD-search (forward/reverse)
- CD track programming and repeat function
- Cassette players including Auto stop function
Delivery
- Sound Master SCD 6900
- User manual.
- Warranty: 24 months
- Manufacturer: soundmaster
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios