SpeaKa Professional AV Adapter SP-HD/VGA-YUV [HDMI - VGA, RCA component, Jack, Toslink] 1920 x 1080 p

  • Item no.: 989351
  • Manufacturer no.: SP-3957404
  • EAN: 4016138794243

This text is machine translated.Often there are on your device does not have the appropriate connections. With this converter is a HDMI signal (for example, in a DVD player or Blu-ray player!) on your monitor with VGA-connection. Set the tone separat…

  • Item no.: 989351
  • Manufacturer no.: SP-3957404
  • EAN: 4016138794243

This text is machine translated.Often there are on your device does not have the appropriate connections. With this converter is a HDMI signal (for example, in a DVD player or Blu-ray player!) on your monitor with VGA-connection. Set the tone separat…

Cable type HDMI , VGA
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B VGA plug , Jack socket 3.5 mm , Toslink socket (ODT)
Video resolution 1920 x 1080 p
Cable length 0 m
Colour Black
Connector type straight
type Adapter
Cable use AV
Signal flow direction Unidirectional (uni)
Cable type HDMI High Speed , VGA
Product type AV Adapter

Technical data

Cable type HDMI , VGA
No. of A connectors 1 x
Type A HDMI socket
No. of B connections 1 x
Type B VGA plug , Jack socket 3.5 mm , Toslink socket (ODT)
Video resolution 1920 x 1080 p
Cable length 0 m
Colour Black
Connector type straight
type Adapter

Frequently bought together

Similar products

See and discover other items from category AV-/ HDMI Switches & Distributors