SpeaKa Professional HDMI AV Cable [1x HDMI plug - 1x HDMI plug] 5.00 m Black
The Renkforce HDMI cable provides maximum flexibility and bendability without sacrificing protection. The gold-plated connectors provide high-speed bandwidth for amazing video and sound quality. You can enjoy your video in up to 4K UHD resolution.…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
The Renkforce HDMI cable provides maximum flexibility and bendability without sacrificing protection. The gold-plated connectors provide high-speed bandwidth for amazing video and sound quality. You can enjoy your video in up to 4K UHD resolution.…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 5.00 m |
Colour | Black |
Shielding | Braid shielding |
Connector type | straight |
AWG | 30 |
Cable use | AV |
---|---|
Type | Cable |
Type | Round |
Core material | Copper |
Sustainability / eco-friendliness | Plastic free packaging (plasticfree) |
Product type | AV Cable |
SPEAKA Professional Flexible HDMI cable 5M Black
The Renkforce HDMI cable provides maximum flexibility and bendability without sacrificing protection.
The gold-plated connectors provide high-speed bandwidth for amazing video and sound quality.
You can enjoy your video in up to 4K UHD resolution.
Highlights & Details
- Soft and flexible
- Gold plated plug
- Supports 4K 30 Hz
Facts
- HDCP 2.2
Delivery
- HDMI cable
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables