SpeaKa Professional HDMI Cable 1.50 m Audio Return Channel, gold plated connectors Black [1x HDMI plug - 1x HDMI socket

  • Item no.: 325240
  • Manufacturer no.: SP-1300960
  • EAN: 4016138856248

For transfer of high-definition video and digital multichannel audio through a single cable.

  • Item no.: 325240
  • Manufacturer no.: SP-1300960
  • EAN: 4016138856248

For transfer of high-definition video and digital multichannel audio through a single cable.

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket D Micro
Cable length 1.50 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors
AWG
32
Cable use TV/monitor
type Cable
Type Round
Cable type HDMI High Speed + Ethernet
Signal flow direction Bidirectional (bi)
Video resolution 1920 x 1080 p
Product type TV/monitor Cable

Technical data

Cable type HDMI
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B HDMI socket D Micro
Cable length 1.50 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features Audio Return Channel , gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables