SpeaKa Professional HDMI Cable 5.00 m Audio Return Channel, gold plated connectors Black [1x HDMI plug - 1x HDMI plug]
This text is machine translated.
Two angled plugs enable connecting HDMI devices in very confined spaces. Plugs allow clockwise/anticlockwise swivel/rotation.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
This text is machine translated.
Two angled plugs enable connecting HDMI devices in very confined spaces. Plugs allow clockwise/anticlockwise swivel/rotation.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | HDMI plug |
Cable length | 5.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | pivoted , angled on both sides |
Features | Audio Return Channel , gold plated connectors |
AWG | 30 |
---|---|
Cable use | TV/monitor |
type | Cable |
Type | Round |
Cable type | HDMI High Speed + Ethernet |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Cable |
Speaka High-speed HDMI Ethernet Cable (2x Angled, 5 m)
This text is machine translated.
Two angled plugs enable connecting HDMI devices in very confined spaces. Plugs allow clockwise/anticlockwise swivel/rotation.
Highlights & Details
- Connectors at both ends enable 180° swivel and 270° rotation
- Ideal for confined spaces
- 3D compatibility
- Ethernet channel
- Multi-shielded
- 24 carat gold-plated connectors
Facts
- 720p: yes
- 1080i: yes
- 1080p: yes
- 4k x 2k: yes
- 3D compatibility: yes
- Audio Return Channel (ARC): yes
- Ethernet channel: yes
- Data transfer rate: > 10.2 GB/s
- Core material: oxygen-free copper
- Core cross-section: 0.101 mm - AWG30
- Shielding: aluminium film/OFC braid
- Full metal connector enclosure: no
- 24 carat gold-plated contacts
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables