SpeaKa Professional Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 3.00 m Black SuperSoft sheath
The super soft 3.5 mm jack cable is suitable for connecting MP3 player or mobile phone with stereo system or 3.5 mm car radio jack input. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
The super soft 3.5 mm jack cable is suitable for connecting MP3 player or mobile phone with stereo system or 3.5 mm car radio jack input. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 3.00 m |
Colour | Black |
Connector type | straight |
Features | SuperSoft sheath |
AWG | 30 |
Cable use | Audio/phono |
---|---|
type | Cable |
Type | Round |
Product type | Audio/phono Cable |
SpeaKa Professional 3.5 mm Jack Connection Cable super soft black 3 m
The super soft 3.5 mm jack cable is suitable for connecting MP3 player or mobile phone with stereo system or 3.5 mm car radio jack input. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.
Highlights & Details
- SuperSoft cable jacket for extra flexibility
- Oxygen-free copper (OFC) core
- For connecting e.g. MP3 player, mobile phone to stereo system or car radio
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables