SpeaKa Professional Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 5.00 m Black SuperSoft sheath

  • Item no.: 629745
  • Manufacturer no.: SP-2518980
  • EAN: 4016138842074

The super soft 3.5 mm jack cable is suitable for connecting MP3 player or mobile phone with stereo system or 3.5 mm car radio jack input. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.

  • Item no.: 629745
  • Manufacturer no.: SP-2518980
  • EAN: 4016138842074

The super soft 3.5 mm jack cable is suitable for connecting MP3 player or mobile phone with stereo system or 3.5 mm car radio jack input. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 5.00 m
Colour Black
Connector type straight
Features SuperSoft sheath
AWG
30
Cable use Audio/phono
type Cable
Type Round
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 5.00 m
Colour Black
Connector type straight
Features SuperSoft sheath
AWG
30

Frequently bought together

Similar products

See and discover other items from category Audio Cables