SpeaKa Professional Jack Audio/phono Cable extension [1x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] 5.00 m Black
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack socket 3.5 mm |
Cable length | 5.00 m |
Colour | Black |
Shielding | Shielding film |
Connector type | straight |
Cable use | Audio/phono |
type | Cable extension |
---|---|
Type | Round |
Type | 3.5 mm Jack extension |
Product type | Audio/phono Cable extension |
Speaka 3.5 mm jack extension 5 m
Extension cable for 3.5 mm jack connection.
Highlights & Details
- For extension of headphone or PC speaker cable
- 3.5 mm stereo jack (stereo)
- 3.5 mm jack plug (stereo)
- shielded
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables