SpeaKa Professional Jack Audio/phono Cable extension [1x Jack plug 6.35 mm - 1x Jack socket 6.3 mm] 5.00 m Black Spiral

  • Item no.: 325056
  • Manufacturer no.: SP-1300224
  • EAN: 4008928500127

Extension cable for 6.3 mm jack connection.

  • Item no.: 325056
  • Manufacturer no.: SP-1300224
  • EAN: 4008928500127

Extension cable for 6.3 mm jack connection.

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 6.35 mm
No. of B connections 1 x
Type B Jack socket 6.3 mm
Cable length 5.00 m
Colour Black
Connector type straight
Features Spiral cable
Cable use Audio/phono
type Cable extension
Type Round
Type 6.3 mm jack spiral extension
Product type Audio/phono Cable extension

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 6.35 mm
No. of B connections 1 x
Type B Jack socket 6.3 mm
Cable length 5.00 m
Colour Black
Connector type straight
Features Spiral cable
Cable use Audio/phono

Frequently bought together

Similar products

See and discover other items from category Audio Cables