SpeaKa Professional Jack Audio/phono Y adapter [2x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] Black
With this 4-pin Y-adapter, you can use a only for mobile devices suitable headset now also at the home PC. You can use the 3.5 mm jack socket on your computer or tablet, in addition to the sound, even the headset integrated microphone use. The cable …
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
With this 4-pin Y-adapter, you can use a only for mobile devices suitable headset now also at the home PC. You can use the 3.5 mm jack socket on your computer or tablet, in addition to the sound, even the headset integrated microphone use. The cable …
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 2 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack socket 3.5 mm |
Cable length | 21.00 cm |
Colour | Black |
Shielding | Shielding film |
Connector type | straight |
Features | gold plated connectors , SuperSoft sheath |
AWG | 30 |
---|---|
Cable use | Audio/phono |
Type | Y adapter |
Type | Round |
Product type | Audio/phono Y adapter |
SpeaKa super soft headset jack adapter 4-pin
With this 4-pin Y-adapter, you can use a only for mobile devices suitable headset now also at the home PC. You can use the 3.5 mm jack socket on your computer or tablet, in addition to the sound, even the headset integrated microphone use. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.
This text is machine translated.
Highlights & Details
- Jack socket 3.5 mm (4-pin) to 2 x 3.5 mm jack plug (3-pin)
- SuperSoft cable jacket for extra flexibility
- Gold-plated plug contacts
Facts
- Cable diameter: 3 mm
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Comments
The pin assignment for this Y-adapter is after CTIA.It is usually from Apple (iPhone, iPad, iPod and MacBook), Xbox, HTC, or something newer Nokia, Samsung and Sony mobile phones. Also, in some notebooks from DELL, Lenovo and HP, as well as in tablets are used.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Adapters, Couplers & Splitters