SpeaKa Professional Jack AV Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 2.50 m Black
Jack connection cable each with a Video/Audio stereo 3.5 mm jack connector on both sides.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Jack connection cable each with a Video/Audio stereo 3.5 mm jack connector on both sides.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 2.50 m |
Colour | Black |
Connector type | straight |
Cable use | AV |
Type | Cable |
Type | Round |
---|---|
Type | 3.5 mm jack connection 4 pin |
Product type | AV Cable |
Documents & Downloads
Speaka connection cable 2.5 m - 4 pin
Jack connection cable each with a Video/Audio stereo 3.5 mm jack connector on both sides.
Highlights & Details
- Stereo Audio/Video connection cable 5, shielded
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables