SpeaKa Professional RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black
For connection of devices with cinch-sockets · Insulated plug and cable for best sound quality
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
For connection of devices with cinch-sockets · Insulated plug and cable for best sound quality
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | RCA |
---|---|
No. of A connectors | 2 x |
Type A | RCA plug (phono) |
No. of B connections | 2 x |
Type B | RCA plug (phono) |
Cable length | 1.50 m |
Colour | Black |
Shielding | none |
Connector type | straight |
Cable use | Audio/phono |
type | Cable |
---|---|
Type | Round |
Type | Cinch-Connecting Cable |
Product type | Audio/phono Cable |
Speaka Audio Cable 2x cinch 1.5 m
For connection of devices with cinch-sockets · Insulated plug and cable for best sound quality
Highlights & Details
- Stereo Audio connection cable (red/white)
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables