SpeaKa Professional RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 1.50 m Black SuperSoft sheath, gol

  • Item no.: 1339668
  • Manufacturer no.: SP-5358672
  • EAN: 4016138976601

The trendy rca audio (R/L) cable is suitable for optimal transmission of analogue audio signals, e.g. from the DVD player to a stereo system or a mixing desk. High quality shielded connector and cable provide the best sound quality.Super soft cable s…

  • Item no.: 1339668
  • Manufacturer no.: SP-5358672
  • EAN: 4016138976601

The trendy rca audio (R/L) cable is suitable for optimal transmission of analogue audio signals, e.g. from the DVD player to a stereo system or a mixing desk. High quality shielded connector and cable provide the best sound quality.Super soft cable s…

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 1.50 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features SuperSoft sheath , gold plated connectors
AWG
26
Cable use Audio/phono
type Cable
Type Round
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type RCA
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 2 x
Type B RCA plug (phono)
Cable length 1.50 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features SuperSoft sheath , gold plated connectors

Frequently bought together

Similar products

See and discover other items from category Audio Cables