SpeaKa Professional RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 0.20 m Black SuperSoft shea

  • Item no.: 629730
  • Manufacturer no.: SP-2518920
  • EAN: 4016138841961

This text is machine translated.

The super soft 3.5 mm cinch/jack cable is suitable for connecting 2 MP3 player or smartphone to the home stereo. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.

  • Item no.: 629730
  • Manufacturer no.: SP-2518920
  • EAN: 4016138841961

This text is machine translated.

The super soft 3.5 mm cinch/jack cable is suitable for connecting 2 MP3 player or smartphone to the home stereo. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.

Type Round
Cable length 0.20 m
type Cable
Colour Black
Type A RCA plug (phono)
Type B Jack plug 3.5 mm
No. of A connectors 2 x
No. of B connections 1 x
Cable use Audio/phono
Features SuperSoft sheath
Connector type straight
Cable type RCA , Jack
AWG
30
Product type Audio/phono Cable

Technical data

Type Round
Cable length 0.20 m
type Cable
Colour Black
Type A RCA plug (phono)
Type B Jack plug 3.5 mm
No. of A connectors 2 x
No. of B connections 1 x
Cable use Audio/phono
Features SuperSoft sheath

Frequently bought together

Similar products

See and discover other items from category