SpeaKa Professional RCA / Jack Audio/phono Cable [2x RCA plug (phono) - 1x Jack plug 3.5 mm] 5.00 m Black SuperSoft shea

  • Item no.: 629729
  • Manufacturer no.: SP-2518916
  • EAN: 4016138841954

This text is machine translated.

The super soft 3.5 mm cinch/jack cable is suitable for connecting 2 MP3 player or smartphone to the home stereo. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.

  • Item no.: 629729
  • Manufacturer no.: SP-2518916
  • EAN: 4016138841954

This text is machine translated.

The super soft 3.5 mm cinch/jack cable is suitable for connecting 2 MP3 player or smartphone to the home stereo. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.

Cable type RCA , Jack
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 5.00 m
Colour Black
Connector type straight
Features SuperSoft sheath
AWG
30
Cable use Audio/phono
type Cable
Type Round
Product type Audio/phono Cable

Technical data

Cable type RCA , Jack
No. of A connectors 2 x
Type A RCA plug (phono)
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 5.00 m
Colour Black
Connector type straight
Features SuperSoft sheath
AWG
30

Frequently bought together

Similar products

See and discover other items from category Audio Cables