SpeaKa Professional SCART / RCA / S-Video Adapter [1x SCART plug - 3x RCA socket (phono), S-Video socket] Black incl. ch
Audio/video SCART - Cinch/SVHS adapter with switch. As such, this adapter can be used universally, because the signal direction can be adjusted.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Audio/video SCART - Cinch/SVHS adapter with switch. As such, this adapter can be used universally, because the signal direction can be adjusted.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | SCART , RCA , S-Video |
---|---|
No. of A connectors | 1 x |
Type A | SCART plug |
No. of B connections | 3 x |
Type B | RCA socket (phono) , S-Video socket |
Colour | Black |
Connector type | straight |
Features | incl. changeover switch |
Cable use | TV/monitor |
type | Adapter |
Signal flow direction | Bidirectional (bi) |
---|---|
Type | Switchable |
Product type | TV/monitor Adapter |
Speaka SCART / S-VHS Cinch Adapter
Audio/video SCART - Cinch/SVHS adapter with switch. As such, this adapter can be used universally, because the signal direction can be adjusted.
Highlights & Details
- With direction converted
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters