SpeaKa Professional SCART / Samsung Adapter [1x SCART socket - 1x Samsung plug] Black 10.00 cm
This text is machine translated.Samsung LED TVs have special inputs for connecting multi-media devices. Here you can, however, no conventional cables must be connected. The solution offers the SCART to Samsung Adapter: This converts the Samsung conne…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
This text is machine translated.Samsung LED TVs have special inputs for connecting multi-media devices. Here you can, however, no conventional cables must be connected. The solution offers the SCART to Samsung Adapter: This converts the Samsung conne…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | SCART , Samsung |
---|---|
No. of A connectors | 1 x |
Type A | SCART socket |
No. of B connections | 1 x |
Type B | Samsung plug |
Cable length | 10.00 cm |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
Type | Round |
---|---|
Signal flow direction | Unidirectional (uni) |
Video resolution | 720 x 576 p |
Product type | TV/monitor Adapter |
SpeaKa Professional Samsung/SCART adapter cable TV
This text is machine translated.
Samsung LED TVs have special inputs for connecting multi-media devices. Here you can, however, no conventional cables must be connected. The solution offers the SCART to Samsung Adapter: This converts the Samsung connection in a SCART socket. Thus, existing devices such as, for example, receiver, or DVD player will continue to be connected via SCART.
Highlights & Details
- Enables the connection of devices with SCART output to the Samsung LED TV connection
- Suitable for Samsung LED TVs with Samsung-specific connection
- Length: 10 cm
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Comments
Only suitable for Samsung LED TVs with Samsung-specific connectionFrequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters