SpeaKa Professional SCART TV/receiver Cable [1x SCART plug - 1x SCART plug] 2.00 m Black
Technical data
Cable type | SCART |
---|---|
No. of A connectors | 1 x |
Type A | SCART plug |
No. of B connections | 1 x |
Type B | SCART plug |
Cable length | 2.00 m |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | TV/receiver |
---|---|
type | Cable |
Type | Round |
Signal flow direction | Bidirectional (bi) |
Product type | TV/receiver Cable |
Speaka SCART-Connection cable
Highlights & Details
- Gold-plated plug contacts
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SCART Cables