SpeaKa Professional SP-1300864 SCART / RCA / S-Video Y adapter [1x SCART plug - 3x RCA socket (phono), SCART socket, S-V
SCART adapter with audio/video cinch sockets, can be switched as input or output. The SCART connection can be completely loopthroughed to a SCART socket.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
SCART adapter with audio/video cinch sockets, can be switched as input or output. The SCART connection can be completely loopthroughed to a SCART socket.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | SCART , RCA , S-Video |
---|---|
No. of A connectors | 1 x |
Type A | SCART plug |
No. of B connections | 3 x |
Type B | RCA socket (phono) , SCART socket , S-Video socket |
Colour | Black |
Connector type | straight |
Features | incl. changeover switch |
Cable use | TV/monitor |
Type | Y adapter |
Signal flow direction | Bidirectional (bi) |
---|---|
Type | Reversible cinch |
Product type | TV/monitor Y adapter |
Documents & Downloads
Speaka SCART adapter with AV pickup
SCART adapter with audio/video cinch sockets, can be switched as input or output. The SCART connection can be completely loopthroughed to a SCART socket.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters