SpeaKa Professional SP-1664328 2x Monitor desk mount 33,0 cm (13") - 61,0 cm (24") Height-adjustable, Tiltable, Swivelli
This text is machine translated.The convenient LCD-Monitor Desk Mount offers thanks to the large rotation and tilt possibility of an optimal viewing position as well as the height adjustment on two monitors. The heavy base ensures a secure position. …
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
This text is machine translated.The convenient LCD-Monitor Desk Mount offers thanks to the large rotation and tilt possibility of an optimal viewing position as well as the height adjustment on two monitors. The heavy base ensures a secure position. …
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
- Load capacity per arm: 8 kg
Product type | Monitor desk mount |
---|---|
Suitable for displays sized | 33,0 cm (13") - 61,0 cm (24") |
Add-on displays | 2 |
Holder type | Height-adjustable , Tiltable , Swivelling , Swivelling |
Apple-compatible | No |
Max. load capacity | 16 kg |
Pneumatic technology | No |
VESA standard | 75 x 75 mm , 100 x 100 mm |
Rotation | 360 ° |
Max. table thickness | 100 mm |
Tilt range (bottom) | -90 ° |
---|---|
Tilt range (top) | +90 ° |
Min. distance to floor/ceiling | 31.8 cm |
Max. distance to floor/ceiling | 42 cm |
Swivel range (left) | 90 ° |
Swivel range (right) | 90 ° |
Width | 95 cm |
Height | 65 cm |
Depth | 10.5 cm |
Colour | Black |
Weight | 6.5 kg |
Dim | (W x H x D) 95 x 65 x 10.5 cm |
For display sizes of | 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") |
Documents & Downloads
SpeaKa Professional LCD Monitor Arm for two monitors, table mounting black
This text is machine translated.
The convenient LCD-Monitor Desk Mount offers thanks to the large rotation and tilt possibility of an optimal viewing position as well as the height adjustment on two monitors. The heavy base ensures a secure position.
The monitor holder is suitable for all monitors up to 68.6 cm (27") with a standardized VESA hole spacing of 75 x 75 or 100 x 100 mm.
Ideal for office
You restrict not only on one screen.: With the SpeaKa LCD Monitor Arm monitors the same 2 monitors only require one bracket.
On the optimal alignment and flexible viewing angle, you do not have to do without, because you can both monitors turn around its own axis by 360° and 90° upward and downward tilt. The holder arms are to 83 cm wingspan extendable. Set the bracket spotless on the size of the monitors. In this way there are no gaps between the individual monitors. The bracket height is adjustable between 31.8 and 42 cm and can therefore be adjusted perfectly to the user.
It is also perfect for TVs
You can use the monitor holder also for the most smaller second-TV devices. Make sure you simply to the appropriate VESA standard.
C-clip, included in the delivery
Included in the delivery is a C-terminal, with which you can fasten the bracket on the table. Here, it is not necessary to drill a hole in the desk, an LCD monitor desk mount is here at the edge of the table (table thickness: max. 90 mm) as a precautionary measure.
All fixings included makes for hassle-free mouting.
Comprehensive mounting material is enclosed, so you can be sure that the holder at each table can be mounted, without the need to purchase any further accessories.
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 33,0 cm (13") - 61,0 cm (24")
- Load capacity (max.) 16 kg
- Height of the screen can be set
- For two monitors
Facts
- C-clamp for attaching the holder on the edge of the table
- Monitor distances can be varied by the holder rail (max. 83 cm)
- Adjustable height: 31.8 - 42 cm
Delivery
- Halterungsarm
- Holder rod
- 2 x cover cap
- C-clamp
- 4x M4x10 screw
- 2x M8x14 screw
- 2 x 3/8" x 1/2" screw
- Allen key
- Open-End Spanners
- Installation manual.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets