SpeaKa Professional SP-5655864 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.50 m Red SuperSoft s
The jack cable with two-sided 4-pin 3.5 mm jack plug (gold plated) is used for the connection of e.g. Smartphone or tablet to headset.Robust super soft-PVC outer sheath The 4-pin SpeaKa Professional cable is of a robust PVC jacket protecting against …
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
The jack cable with two-sided 4-pin 3.5 mm jack plug (gold plated) is used for the connection of e.g. Smartphone or tablet to headset.Robust super soft-PVC outer sheath The 4-pin SpeaKa Professional cable is of a robust PVC jacket protecting against …
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | Jack |
---|---|
No. of A connectors | 1 x |
Type A | Jack plug 3.5 mm |
No. of B connections | 1 x |
Type B | Jack plug 3.5 mm |
Cable length | 1.50 m |
Colour | Red |
Shielding | none |
Connector type | straight |
Features | SuperSoft sheath , gold plated connectors |
AWG | 28 |
---|---|
Cable use | Audio/phono |
Type | Cable |
Type | Round |
Core material | Copper |
Product type | Audio/phono Cable |
SpeaKa Professional 3.5 mm jack connection cable 4-pin. Super-soft 1.50 mRed
The jack cable with two-sided 4-pin 3.5 mm jack plug (gold plated) is used for the connection of e.g. Smartphone or tablet to headset.
Robust super soft-PVC outer sheath
The 4-pin SpeaKa Professional cable is of a robust PVC jacket protecting against dust and damage caused by mechanical impact. The high-quality cable sheath is highly flexible and thus prevents unwanted windings of the cable.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
This text is machine translated.
Highlights & Details
- Fresh Design for Smartphone, headphones and headsets
- Gold-plated plug contacts
- SuperSoft cable jacket for extra flexibility
- 4-pin
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables