SpeaKa Professional SP-6646920 Primus 1x Monitor desk mount 33,0 cm (13") - 81,3 cm (32") Tiltable, Swivelling, Swivelli
Universal Monitor Stand for flexible installation of your monitor in the workplace. Thanks to the large tilt and swivel option as well as the height adjustment, you always get optimal viewing position.The monitor holder is suitable for all monitors u…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Universal Monitor Stand for flexible installation of your monitor in the workplace. Thanks to the large tilt and swivel option as well as the height adjustment, you always get optimal viewing position.The monitor holder is suitable for all monitors u…
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Documents & Downloads
- Information 1661730 SpeaKa Professional SP-6646920 Primus 1x Monitor desk mount 33,0 cm (13") - 81,3 cm (32") Tiltable, Swivelling, Swivelli
PDF - Information 1661730 SpeaKa Professional SP-6646920 Primus 1x Monitor desk mount 33,0 cm (13") - 81,3 cm (32") Tiltable, Swivelling, Swivelli
PDF - Information 1661730 SpeaKa Professional SP-6646920 Primus 1x Monitor desk mount 33,0 cm (13") - 81,3 cm (32") Tiltable, Swivelling, Swivelli
PDF
SpeaKa Professional monitor base "Primus" 33 - 81.3 cm (13" - 32")
Universal Monitor Stand for flexible installation of your monitor in the workplace. Thanks to the large tilt and swivel option as well as the height adjustment, you always get optimal viewing position.
The monitor holder is suitable for all monitors up to 81.3 cm (32") with a standardized VESA hole spacing of 75 x 75 or 100 x 100 mm.
Monitor at eye level
Working without tiring, whether at work or home, requires a perfect view of the screens in addition to proper sitting posture. The SpeaKa professional monitor base"Primus" bring your existing monitor in an ergonomically optimum position - without the head to twist or verkrampfen.
Replace your monitor stand from unasthetischen
Many monitors have feet that are not fit for office or simply no high quality appearance. Replace this easy against a new universal monitor stand: a socket made of steel guarantees high stability and provides for a modern appearance. Thanks to its universal VESA standard fits the bracket to almost every monitor with VESA hole pattern.
It is also perfect for TVs
You can use the monitor holder also for the most smaller second-TV devices. Make sure you simply to the appropriate VESA standard.
Easy mounting without dirt and without drilling
The universal monitor holder is simply set on the desktop. No drilling a bracket hole.
Transportable
The table holder is thanks to its compact size quickly stowed and can be taken anywhere.
All fixings included makes for hassle-free mouting.
Comprehensive mounting material is enclosed, so you can be sure that the holder at each table can be mounted, without the need to purchase any further accessories.
This text is machine translated.
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 33,0 cm (13") - 81,3 cm (32")
- Load capacity (max.) 8 kg
Facts
- Easy to install and disassemble
- Material: steel, plastic
Delivery
- Base plate
- Bracket column (vertical)
- VESA mounting plate
- Columns connecting piece
- Connector (E)
- Locking screw
- 3 x screw (G)
- Hex key (4 mm)
- Hex key (6 mm)
- 4x M4x12 screw
- 4x M4x16 screw
- 4x M5x12 screw
- 4x M5x16 screw
- 4x D5 washer
- 4 x spacer
- Installation manual.
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets