SpeaKa Professional Toslink Digital Audio Adapter [1x Toslink socket (ODT) - 1x Toslink socket (ODT)] Black
For connection of 2 optical fibre cables (Toslink).
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
For connection of 2 optical fibre cables (Toslink).
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Technical data
Cable type | Toslink |
---|---|
No. of A connectors | 1 x |
Type A | Toslink socket (ODT) |
No. of B connections | 1 x |
Type B | Toslink socket (ODT) |
Colour | Black |
Connector type | straight |
Cable use | Digital Audio |
type | Adapter |
Type | Round |
Type | Connection cable |
---|---|
Product type | Digital Audio Adapter |
Toslink connector piece
For connection of 2 optical fibre cables (Toslink).
Highlights & Details
- Connector for 2 optical audio cables
Delivery
- on Adapter
- Warranty: 24 months
- Manufacturer: SpeaKa Professional
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Optical Digital Audio Cables