SpeedLink SL-640007-BK Corded Keyboard QWERTZ Black Multimedia buttons
The NEOVA keyboard can be installed super-fix and conveniently operated. Among its 105 keys of the full-format keypad are also twelve practical multi-functional keys, which enable quick access to important settings. As a special extra, the keys with …
The NEOVA keyboard can be installed super-fix and conveniently operated. Among its 105 keys of the full-format keypad are also twelve practical multi-functional keys, which enable quick access to important settings. As a special extra, the keys with …
NEOVA Keyboard, black - DE layout
The NEOVA keyboard can be installed super-fix and conveniently operated. Among its 105 keys of the full-format keypad are also twelve practical multi-functional keys, which enable quick access to important settings. As a special extra, the keys with their slight curvature inward provide for an adjustment to the fingers and an optimized typing.
This text is machine translated.
Highlights & Details
- Office keyboard with full-size keypad
- 105 keys
- 12 multifunctional buttons
- Ergonomically designed keys with inwards curvature (Waterdrop keys)
- Adjustable in inclination
Facts
- 3 status LEDs
- quick and easy to install - without additional driver
- Connection: USB-A
- Cable length: 1.5m
- Dimensions: 430 × 130 × 24-32mm (B × D × H)
- Weight: 495g
Delivery
- Keyboard
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Keyboards