Spelsberg TK PS 1309-6-m Fitting bracket 130 x 94 x 57 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
The TK Series - HP has the high degree of protection IP 66, sealable, and comes standard with either smooth sides or refer to metric knockouts. No subsequent drilling or milling - simply eject knockouts with a screw driver and install the screws For …
- Warranty: 24 months
- Manufacturer: Spelsberg
The TK Series - HP has the high degree of protection IP 66, sealable, and comes standard with either smooth sides or refer to metric knockouts. No subsequent drilling or milling - simply eject knockouts with a screw driver and install the screws For …
- Warranty: 24 months
- Manufacturer: Spelsberg
Technical data
- Authorization: Basic materials with UL "Yellow Card"
Features | pre-punched |
---|---|
Material | Polystyrene (EPS) |
IP rating | IP66 |
Colour | Grey-white (RAL 7035) |
Type | With imprints, grey cover plate |
Knockouts | 10xM16/20 |
Length | 130 mm |
Width | 94 mm |
Height | 57 mm |
Content | 1 pc(s) |
Type | TK PS 1309-6-m |
---|---|
Dim | (L x W x H) 130 x 94 x 57 mm |
Manufacturer part # | 10540901 |
Material (details) | Polystyrene (lid and bottom) |
Type | PS 1309-6-m |
Product type | Fitting bracket |
Documents & Downloads
Spelsberg TK PS 1309-6-m Fitting bracket 130 x 94 x 57 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
The TK Series - HP has the high degree of protection IP 66, sealable, and comes standard with either smooth sides or refer to metric knockouts. No subsequent drilling or milling - simply eject knockouts with a screw driver and install the screws For individual holes with smooth sidewalls can easily edit the material. The cases are resistant to scratches. They are characterized by high flexibility, eg through the mounting of accessories as well as the many opportunities in Kasteninneren, the adjusted standard rails and mounting plates. The covers are optionally available in Gray or Transparent . The wall mounting options in the box below the ground and cover screws round out the variety of possible applications.
Highlights & Details
- Polystyrene (lid and bottom)
- Warranty: 24 months
- Manufacturer: Spelsberg
Comments
Circuit board attachment by self-tapping screws 4 x 8 mm possible.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wall Mount & Dry-lining Enclosures