Spypoint Link-Dark Wildlife camera 720 p GPS geotagging Green
The Spypoint Link Dark has a trigger speed of only 0.07 seconds with time lapse function. HD video recordings with sound from 10 to 90 seconds are no problem (720p). The photo and video recordings can also be combined. The camera has 12MP, an IR flas…
- Warranty: 24 months
- Manufacturer: Spypoint
The Spypoint Link Dark has a trigger speed of only 0.07 seconds with time lapse function. HD video recordings with sound from 10 to 90 seconds are no problem (720p). The photo and video recordings can also be combined. The camera has 12MP, an IR flas…
- Warranty: 24 months
- Manufacturer: Spypoint
Documents & Downloads
Spypoint game camera Link-Dark
The Spypoint Link Dark has a trigger speed of only 0.07 seconds with time lapse function. HD video recordings with sound from 10 to 90 seconds are no problem (720p). The photo and video recordings can also be combined. The camera has 12MP, an IR flash range of up to 24 m (adjustable between visible and invisible) and a detection range of up to 30m. Multiple exposures with up to 3 images per acquisition are possible. The camera can be fully configured via the free app (iOS and Android). LTE photo streaming lets you get your photos straight to your smartphone. Additional highlights of the Spypoint Link Dark: 2.4° viewing screen, with zoom and swivel function, ring memory function, GPS geotag, built-in theft alarm, sensor for 5 zone recording, user-friendly menu.
This text is machine translated.
Highlights & Details
- Trigger speed 0.07 s.
- Video recording with sound 10 to 90 s.
- App
- Incl. SIM-card
- LTE photo transfer to smartphone
Facts
- Shutter speed 0.07 s
- Video recording with sound 10 to 90 s
- Combination of photo and video recording possible
- 12 MP
- IR flash range up to 24 m
- Detection range up to 30 m
- Configuration via app
- LTE photo transmission on smartphone
- 2.4° View screen m. Zoom and swivel function
- GPS-geotag
- In-built thefts alarm
- Sensor for 5 zone recording
Delivery
- Incl. SIM-card
- Warranty: 24 months
- Manufacturer: Spypoint
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wildlife Cameras