SS-616 Flush mount speaker 150 W 8 Ω White 1 pc(s)
- Item no.: 312537
- Manufacturer no.: 204112
- EAN: 4250019106095
Rectangular mounting model in high-end design incl. crossover.
This text is machine translated.
- Warranty: 24 months
- Item no.: 312537
- Manufacturer no.: 204112
- EAN: 4250019106095
Rectangular mounting model in high-end design incl. crossover.
This text is machine translated.
- Warranty: 24 months
Technical data
RMS capacity | 70 W |
---|---|
Max. load | 150 W |
Impedance | 8 Ω |
Max. sound pressure | 89 dB |
Features | 2-way |
IP rating | IP6K9K |
Frequency range | 50-20.000 Hz Hz |
Type | Square |
Colour | White |
Material | Plastic |
Recess width | 184 mm |
---|---|
Mounting depth | 77 mm |
Recess length | 484 mm |
Width | 218 mm |
Length | 518 mm |
Depth | 77 mm |
Weight | 3.3 kg |
Dim | (L x W) 518 mm x 218 mm |
Product type | Flush mount speaker |
Documents & Downloads
2-way built-in speaker panel
Rectangular mounting model in high-end design incl. crossover.
This text is machine translated.
Highlights & Details
- 165 mm woofer with polypropylene diaphragm and rubber surround
- 25 mm soft-dome tweeter
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers