Stabila BM 40 17745 Tape measure 8 m Steel
The new STABILA Profi-Bandma ss BM40: in a class of its own.Well-thought out professional casing: Unbreakable plastic capsule with shock-absorbing soft-grip cover-high impact protection factor. Broad and flat housing floor for a strong stability. Str…
- Warranty: 24 months
- Manufacturer: Stabila
The new STABILA Profi-Bandma ss BM40: in a class of its own.Well-thought out professional casing: Unbreakable plastic capsule with shock-absorbing soft-grip cover-high impact protection factor. Broad and flat housing floor for a strong stability. Str…
- Warranty: 24 months
- Manufacturer: Stabila
Pocket tape measure BM 40
The new STABILA Profi-Bandma ss BM40: in a class of its own.
Well-thought out professional casing: Unbreakable plastic capsule with shock-absorbing soft-grip cover-high impact protection factor. Broad and flat housing floor for a strong stability. Straight off the back of the housing for hands-free operation in the vertical measuring position. Perfect handling and secure hold thanks to ergonomic housing design, soft-grip rubber coating, grippy brake lever and sturdy belt clip.
Highly robust tape properties: Extreme abrasion resistance of the measuring scale through high-quality polyester coating. Especially long life
Matt band finish for lasting protection against interfering reflections when reading. On both band pages identical measuring scale - easy reading in all working situations. Red numeric numbers for fast reading.
Multi-functional hook construction: The STABILA spikes hook prevents slipping of the tape at the beginning. Built-in nagelose makes it easy to measure over large lengths and three-dimensional shapes. Flexible attachment of the hook at the start of the range allows accurate measurements to be taken indoors and out.
Strong band train tracks: a powerful band feed-dynamic rewind the tape.
Material that protects the shock absorber effect: the special band running loss causes a abgefederten band stop. The spikes hook runs controlled in its parking position. Effective band brake: slide brake for models with 3 and 5 m tape length. Rocker brake for models with 8 and 10 m length. High-quality brake technology - full brake effect even when fully extended. Reliable locking - no spillage of the tape.
Tested accuracy: Accuracy class II. With CE and metrology identification as well as EC type-examination certificate.
Highlights & Details
- 8 m
- rocker brake
- Warranty: 24 months
- Manufacturer: Stabila
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tape Measures & Yardsticks