Stabila LA-5P Plump dot laser Self-levelling Range (max.): 30 m
Self-levelling 5-point laser LA-5P: perfect handling of 90° angles/3 Functions / range visible point 20 m/red laser diode.
- Warranty: 24 months
- Manufacturer: Stabila
Self-levelling 5-point laser LA-5P: perfect handling of 90° angles/3 Functions / range visible point 20 m/red laser diode.
- Warranty: 24 months
- Manufacturer: Stabila
Documents & Downloads
5-point laser
Self-levelling 5-point laser LA-5P: perfect handling of 90° angles/3 Functions / range visible point 20 m/red laser diode.
Facts
- 5 Laser points: solder up and down with detachable base as well as 3 horizontal points, the two 90° angle map
- Ideal for transferring right angles and. For the transfer of the layout from floor to ceiling, for both straight and curved walls. For fast and precise alignment
- through the 90° envelope can be created at the same time axes is aligns and two right angle - example for the layout in dry construction
- The laser can be swivelled by 360° in the housing
- Very well recognizable, bright and fine laser points. Range of visible point 30 m
- Variable usage possibilities: 1. Use directly on the floor. 2. Mounting on a stand (¼ thread). 3. With the seltenerd-magneten and the V-groove to metallic objects or on the wall mount. 4. To the metal eyelets with the help of a strap
- Shock-absorbing STABILA soft-grip cover
- Protection class IP54 (protection against dust deposits on the inside. Protection against splash water from all directions
- Parking position: optimum protection of the optics from dust and scratches by turning it in the U-handle. Additional protective switch for lateral horizontal points
- 20 hours operating time with 3 AA batteries.
Delivery
- Target plate
- wall bracket
- belt pouch
- Warranty: 24 months
- Manufacturer: Stabila
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Levelling Tools