StandexMeder Electronics LS04-1A66-4-500W Reed switch 1 maker 200 V DC, 200 V AC 0.5 A

  • Item no.: 1382832
  • Manufacturer no.: 9542664054
  • EAN: 2050003801010

Multi-level level sensor made of plastic with mounting configurations for tanks, bottles or other containers

This text is machine translated.

  • Item no.: 1382832
  • Manufacturer no.: 9542664054
  • EAN: 2050003801010

Multi-level level sensor made of plastic with mounting configurations for tanks, bottles or other containers

This text is machine translated.

Type LS04-1A66-4-500W
Contact type 1 maker
Switching voltage (max.) 200 V DC , 200 V AC
Switching current (max.) 0.5 A
Cable length 0.50 m
Enclosure material Polypropylene (PP)
Max. temperature 70 °C
Min. temperature -30 °C
Width 25 mm
Height 25 mm
Length 178 mm
Product type Reed switch

Technical data

Type LS04-1A66-4-500W
Contact type 1 maker
Switching voltage (max.) 200 V DC , 200 V AC
Switching current (max.) 0.5 A
Cable length 0.50 m
Enclosure material Polypropylene (PP)
Max. temperature 70 °C
Min. temperature -30 °C
Width 25 mm
Height 25 mm

Frequently bought together

Similar products

See and discover other items from category Reed Switches