StandexMeder Electronics MK26-1C90C-500W Reed switch 1 change-over 175 V DC, 175 V AC 0.5 A 10 W

  • Item no.: 1382812
  • Manufacturer no.: 9263901054
  • EAN: 2050003800976

High-voltage Reed sensor for screw mounting on a rectangular housing with cable connection for the position, proximity, motion, level and end position detection.

This text is machine translated.

  • Item no.: 1382812
  • Manufacturer no.: 9263901054
  • EAN: 2050003800976

High-voltage Reed sensor for screw mounting on a rectangular housing with cable connection for the position, proximity, motion, level and end position detection.

This text is machine translated.

Type MK26-1C90C-500W
Features + mounting holes
Water activity (max.) 20
Water activity (min.) 15
Contact type 1 change-over
Switching voltage (max.) 175 V DC , 175 V AC
Switching current (max.) 0.5 A
Max. switching capacity 10 W
Connection Open end cable
Cable length 0.50 m
Enclosure material PBT
Max. temperature 80 °C
Min. temperature -5 °C
Width 10 mm
Height 5.6 mm
Length 32 mm
Dim (L x W x H) 32 x 10 x 5.6 mm
Water activity 15 - 20
Product type Reed switch

Technical data

Type MK26-1C90C-500W
Features + mounting holes
Water activity (max.) 20
Water activity (min.) 15
Contact type 1 change-over
Switching voltage (max.) 175 V DC , 175 V AC
Switching current (max.) 0.5 A
Max. switching capacity 10 W
Connection Open end cable
Cable length 0.50 m

Frequently bought together

Similar products

See and discover other items from category Reed Switches