StandexMeder Electronics Opto-isolator - LED controller 530-03-1-10 Transistor

  • Item no.: 1382828
  • Manufacturer no.: 530-03-1-10
  • EAN: 2050003801065

Optocoupler are perfectly suitable for the galvanic separation of intrinsically safe circuits. Transistor technology guarantees a clearly defined, clean switching states; with transmission frequency 50 kHz - can be used universally. Distance between …

  • Item no.: 1382828
  • Manufacturer no.: 530-03-1-10
  • EAN: 2050003801065

Optocoupler are perfectly suitable for the galvanic separation of intrinsically safe circuits. Transistor technology guarantees a clearly defined, clean switching states; with transmission frequency 50 kHz - can be used universally. Distance between …

Type 530-03-1-10
Manufacturer StandexMeder Electronics
Manuf. Code SME
IF 100 mA
Reverse voltage U(R) 5 V
Channels 1
Output type Transistor
Insulation voltage 10000 V DC
Operating temperature (min.) +85 °C
Max. operating temperature -40 °C
Mounting type Through-hole
Forward voltage U(F) max 1.5 V
UF 1.5 V DC
Creepage distance 34 mm
Ptot 170 mW
Collector-emitter saturation voltage (max.) 300 mV
IC 15 mA
Product type Opto-isolator - LED controller

Technical data

Type 530-03-1-10
Manufacturer StandexMeder Electronics
Manuf. Code SME
IF 100 mA
Reverse voltage U(R) 5 V
Channels 1
Output type Transistor
Insulation voltage 10000 V DC
Operating temperature (min.) +85 °C
Max. operating temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Opto-Isolators