Stanley since 1913 81052 371 401 Padlock 50 mm Key
The Stanley® 50mm Marine Padlock is equipped with a stainless steel shackle that locks automatically. The double locking mechanism of this padlock provides additional security. The padlock housing is coated with chrome and comes with anti-pick pins a…
The Stanley® 50mm Marine Padlock is equipped with a stainless steel shackle that locks automatically. The double locking mechanism of this padlock provides additional security. The padlock housing is coated with chrome and comes with anti-pick pins a…
Stanley brass padlock with chrome plated 50 mm
The Stanley® 50mm Marine Padlock is equipped with a stainless steel shackle that locks automatically. The double locking mechanism of this padlock provides additional security. The padlock housing is coated with chrome and comes with anti-pick pins and stainless springs. This standard padlock is suitable for fences, boat engines and boat trailers in coastal areas.
The chrome plated Stanley® solid brass padlocks provide additional protection against corrosion near coastal areas. The marine padlocks use the same features as our brass padlocks and have an external chrome coating, making them an ideal choice for securing property in outdoor applications. Available with short or high hohem.
This text is machine translated.
Highlights & Details
- Stainless steel handle with double lock
- The bracket closes automatically
- Anti-pick pins and springs made of stainless steel
- 3 keys included
Delivery
- Padlock
- 3 key
Comments
Customer reviews
Similar products
See and discover other items from category Padlocks