Stanley since 1913 S741-155 Steel cable lock Key lock
The Stanley® Key Cable bike lock offers excellent protection for a quick stop or for a few hours of backup. This castle is ideal for securing bicycles in busy surroundings.
This text is machine translated.
The Stanley® Key Cable bike lock offers excellent protection for a quick stop or for a few hours of backup. This castle is ideal for securing bicycles in busy surroundings.
This text is machine translated.
Stanley Key Cable bicycle lock 10 x 900 mm
The Stanley® Key Cable bike lock offers excellent protection for a quick stop or for a few hours of backup. This castle is ideal for securing bicycles in busy surroundings.
This text is machine translated.
Highlights & Details
- High-quality locking body with reinforced ABS housing
- 10 mm thick, flexible cable covered with vinyl
- 3 keys included
- 90 cm cable length, including bracket
Facts
- High-quality locking body with reinforced ABS housing for additional resistance and durability.
Delivery
- Bike lock
- Mount
- 3 key
Comments
Customer reviews
Similar products
See and discover other items from category Bicycle Locks