STARK Magnetischer Privacy Sichtschutz Privacy screen filter 33,0 cm (13") Image format: 16:9 MPS-13-MBPC Compatible wit
60° viewing angleOur Magnetic Privacy Screen has a 60° viewing angle, which makes it impossible for it to other people in your display to look. Any outside the viewing angle is a black screen. You are the only one of the your confidential data.The pr…
- Warranty: 24 months
- Manufacturer: STARK
60° viewing angleOur Magnetic Privacy Screen has a 60° viewing angle, which makes it impossible for it to other people in your display to look. Any outside the viewing angle is a black screen. You are the only one of the your confidential data.The pr…
- Warranty: 24 months
- Manufacturer: STARK
Technical data
Compatible with | Apple MacBook Pro 13" |
---|---|
Image format | 16:9 |
For display sizes of | 33,0 cm (13") |
Product type | Privacy screen filter |
Strong magnet. View-protection Macbook Pro 13
60° viewing angle
Our Magnetic Privacy Screen has a 60° viewing angle, which makes it impossible for it to other people in your display to look. Any outside the viewing angle is a black screen. You are the only one of the your confidential data.
The protection has a 3 H hard coating
The 3H hard coating protects the screen from scratches and non-reflecting this in addition, so that you can see everything clearly. Even when the sun is shining.
This text is machine translated.
Highlights & Details
- Offers protection against scratches
- Additional anti-reflection of the screen
- Provides for the privacy in a uberfulltem Cafe
- Passers-by can not in your notebook. The guarantees our Privacy Privacy
- Warranty: 24 months
- Manufacturer: STARK
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Privacy Screen Protectors