Staudte-Hirsch SH-5.400 LED (monochrome) Penlight Belt clip battery-powered 50 lm 3 h 54 g

  • Item no.: 1459238
  • Manufacturer no.: SH-5.400
  • EAN: 4030072554008

The powerful staudte deer bag lamps combine the minimum dimensions and a robust aluminum casing with maximum luminosity. As standard, the light beam can precisely and can be adjusted continuously from across extensive floodlight for accurate precisio…

  • Item no.: 1459238
  • Manufacturer no.: SH-5.400
  • EAN: 4030072554008

The powerful staudte deer bag lamps combine the minimum dimensions and a robust aluminum casing with maximum luminosity. As standard, the light beam can precisely and can be adjusted continuously from across extensive floodlight for accurate precisio…

  • Color: daylight white
  • Light colour: 6500 K
  • Protection class: IPX4
  • Socket: built-in LED
  • Number of light modes: 3
Colour Black , Silver , Red
Weight 54 g
(Ø) 1.5 cm
Length 13.9 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Belt clip
Power supply (LOV) battery-powered
Illumination range (high) 30 m
Light duration (max.) 3 h
Luminous flux (high) 50 lm
Operating voltage 3 V
Product type Penlight

Technical data

  • Color: daylight white
  • Light colour: 6500 K
  • Protection class: IPX4
  • Socket: built-in LED
  • Number of light modes: 3
Colour Black , Silver , Red
Weight 54 g
(Ø) 1.5 cm
Length 13.9 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Belt clip
Power supply (LOV) battery-powered
Illumination range (high) 30 m

Frequently bought together

Similar products

See and discover other items from category Torches