Staudte-Hirsch SH-5.430 LED (monochrome) Mini torch Key ring battery-powered 25 lm 2.5 h 40 g

  • Item no.: 1459241
  • Manufacturer no.: SH-5.430
  • EAN: 4030072554305

The powerful staudte deer bag lamps combine the minimum dimensions and a robust aluminum casing with maximum luminosity. As standard, the light beam can precisely and can be adjusted continuously from across extensive floodlight for accurate precisio…

  • Item no.: 1459241
  • Manufacturer no.: SH-5.430
  • EAN: 4030072554305

The powerful staudte deer bag lamps combine the minimum dimensions and a robust aluminum casing with maximum luminosity. As standard, the light beam can precisely and can be adjusted continuously from across extensive floodlight for accurate precisio…

  • Color: daylight white
  • Light colour: 6500 K
  • Protection class: IP54
  • Socket: built-in LED
  • Number of light modes: 2
Colour Black , Silver , Red
Weight 40 g
(Ø) 1.5 cm
Length 9.5 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Key ring
Power supply (LOV) battery-powered
Illumination range (high) 15 m
Light duration (max.) 2.5 h
Luminous flux (high) 25 lm
Operating voltage 1.5 V
Product type Mini torch

Technical data

  • Color: daylight white
  • Light colour: 6500 K
  • Protection class: IP54
  • Socket: built-in LED
  • Number of light modes: 2
Colour Black , Silver , Red
Weight 40 g
(Ø) 1.5 cm
Length 9.5 cm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Key ring
Power supply (LOV) battery-powered
Illumination range (high) 15 m

Frequently bought together

Similar products

See and discover other items from category Torches