Steba HF 5000 XL Airfryer 1800 W Black
Deep Fryer HF5000 XL 1800 W BK
This text is machine translated.
Deep Fryer HF5000 XL 1800 W BK
This text is machine translated.
Airfryer HF5000 XL
Deep Fryer HF5000 XL 1800 W BK
This text is machine translated.
Highlights & Details
- Temperature control from 80 - 200 °C
- 7 Automatic programs, for example, french fries, chicken or fish
- 5.2 l volume in the non-stick coated frying basket
Facts
- Healthy preparation with up to 80% less fat
- Frying, baking and grilling with one device - fast uniform heat distribution through hot-air technology
- 5.2 l volume in the non-stick coated frying basket
- Incl. differnt basket isolator
- 7 Automatic programs, for example, french fries, chicken or fish
- Heater
- Temperature control from 80 - 200 °C
- 60 Min. Timer
- Overheating protection
- Cable tidy
- A safety micro switch enables the control of the doneness set during the frittierens without interrupting the program
Delivery
- Deep fryer
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Deep Fryers