Steinel 057602 DL VARIO QUATTRO S WW ANT LED ceiling light (+ motion detector) LED (monochrome
The LED ceiling light with precise detection! The four infrared sensors can be set mechanically in each direction from 2 -?8 m. For optimal adaptation to local conditions, such as Carports and canopies, the 360° all-round recording is ideally suited.…
The LED ceiling light with precise detection! The four infrared sensors can be set mechanically in each direction from 2 -?8 m. For optimal adaptation to local conditions, such as Carports and canopies, the 360° all-round recording is ideally suited.…
OUTDOOR LAMP DL VARIO QUATTRO S WW ANT
The LED ceiling light with precise detection! The four infrared sensors can be set mechanically in each direction from 2 -?8 m. For optimal adaptation to local conditions, such as Carports and canopies, the 360° all-round recording is ideally suited. The lamp cover also acts as a sensor lens – a patented world first! The ceiling light radiates with 1000 lm at 9.8 W and can be mounted at a height of up to 6 m, including comfortable night light function (10%) at dusk.
This text is machine translated.
Highlights & Details
- Power= 9.8 W
- Total luminous flux= 1000 lm
- Colour temperature= 3000 K
- Warm white
Facts
- 4 Infrared pyro-Sensors
- Continuous light
- Soft Light Start
- Nightlight function
- Impact resistant (IK07).
Delivery
- LED ceiling light with motion detector 22 3 x spacers
- 3 x dube
- 3x screw
- Safety tape
- User manual.