Steinel 110050126 HG 2620 E Hot air blower 2300 W
High temperatures. Highest efficiency. Hot air blower set in practical case - the ideal tool solution for floor laying professionals. Contents: Handy, one-handed hot air blower HG 2620 E, 5 mm round nozzle, 5 mm quick welding shoe and 5 mm quick weld…
- Warranty: 24 months
- Manufacturer: Steinel
High temperatures. Highest efficiency. Hot air blower set in practical case - the ideal tool solution for floor laying professionals. Contents: Handy, one-handed hot air blower HG 2620 E, 5 mm round nozzle, 5 mm quick welding shoe and 5 mm quick weld…
- Warranty: 24 months
- Manufacturer: Steinel
Technical data
Width | 91 mm |
---|---|
Weight | 1.14 kg |
Length | 358 mm |
Operating voltage | 230 V |
Power | 2300 W |
Product type | Hot air blower |
Documents & Downloads
STEINEL HG 2620 Floor arm set 2300 W
High temperatures. Highest efficiency. Hot air blower set in practical case - the ideal tool solution for floor laying professionals. Contents: Handy, one-handed hot air blower HG 2620 E, 5 mm round nozzle, 5 mm quick welding shoe and 5 mm quick welding shoe with narrow air slit. Variable temperature ranges up to 700 °C. High air pressure with air volumes up to 500 l/min. Extra short heating phase.
This text is machine translated.
Highlights & Details
- 2300 W
- Remaining heat indicator
- LCD info display
- Ergonomic soft grip
Delivery
- 1x hot air blower HG 2620 E.
- 1x 5 mm round nozzle
- 1x 5 mm quick welding shoe
- 1x Fast welding shoe with narrow air slit.
- Warranty: 24 months
- Manufacturer: Steinel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers