Steinel 351502 HG 2320 E Set Hot air blower incl. case 2300 W
Electronically controlled hot air blower HG 2320 E with 2300 watts brushed motor of the 1,000 operating hours is designed and digital temperature setting via joystick of 80 - 650°C. The temperature display in 10 °C stages via LCD display. Air-flow co…
- Warranty: 24 months
- Manufacturer: Steinel
Electronically controlled hot air blower HG 2320 E with 2300 watts brushed motor of the 1,000 operating hours is designed and digital temperature setting via joystick of 80 - 650°C. The temperature display in 10 °C stages via LCD display. Air-flow co…
- Warranty: 24 months
- Manufacturer: Steinel
Technical data
Width | 86.5 mm |
---|---|
Weight | 755 g |
Height | 200 mm |
Length | 253 mm |
Air volume | 150 l/min , 150 - 500 l/min |
Features | incl. case |
Temperature settings | 80 - 650 °C |
Operating voltage | 230 V |
Power | 2300 W |
Product type | Hot air blower |
Documents & Downloads
Hot air blower HG 2320 E in case.
Electronically controlled hot air blower HG 2320 E with 2300 watts brushed motor of the 1,000 operating hours is designed and digital temperature setting via joystick of 80 - 650°C. The temperature display in 10 °C stages via LCD display. Air-flow control in 2 steps from 150 - 500 l/min. The optimized center of gravity of this piece of equipment and ergonomic grip shape with soft-grip layer allow fatigue-free working.
Highlights & Details
- 2300 W
- temperature setting 80 - 650 °C
- air-flow control in 2 steps from 150 - 500 l/min
- digital temperature setting via joystick
- LCD display with temperature display in 10 °C stages
- equipped with heat build-up warning function and residual heat indicator
- supplied in case with wide aperture nozzle - 50 mm, reflector nozzle, restrictor nozzle 9 mm
Facts
- Digital temperature setting via joystick
- LCD display
- Heat accumulation warning function
- Residual heat indicator
- 2300 watts brush motor
- Handle with Soft grip support
- Temperature setting 80 - 650 °C
- Air-flow control in 2 steps from 150 - 500 l/min
- ceramic heating.
Delivery
- Case
- Wide angle nozzle 50 mm
- Reflector nozzle
- Restrictor nozzle 9 mm
- Heat-shrinkable sleeves.
- Warranty: 24 months
- Manufacturer: Steinel
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hot Air Blowers