Number
Highlights & Details
Steinel Battery Glue gun MobileGlue 3011 18 V Power FOR ALL
- Powerful 11 mm rechargeable hot glue gun Ideal for wireless home work, repairs and professional workCompatible with 18V Bosch Power FOR ALL battery systemCordless operation up to 90 min With a battery charging2 Temperature levels of 130°C/200°C for even more adhesive applicationsErgonomic design for fatigue-free working with temperature and charging status displayHeat-up time:2 min. / High flow rate 20 G/min.
Technical specifications
- Temperature accuracy +/- 5 °C.Melting temperature 130-200°C
- Product type
Glue gun
- Features
w/o battery
- Voltage
18 V
- Glue stick Ø
11 mm
- Melting temperature
200 °C
- Max. preheat time
120 s
- Output (max.)
20 g/min
- Operating voltage
18 V
- Dim
(L x W) 256 mm x 55 mm
- Length
256 mm
- Width
55 mm
- Weight
0.35 kg
- Factory colour
Anthracite grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2850631 Steinel KLEBEPISTOLE MOBILEGLUE 3011 FS Glue gun w/o battery 11 mm 18 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2850631 Steinel KLEBEPISTOLE MOBILEGLUE 3011 FS Glue gun w/o battery 11 mm 18 V 1 pc(s)
User & Safety Instructions 2850631 Steinel KLEBEPISTOLE MOBILEGLUE 3011 FS Glue gun w/o battery 11 mm 18 V 1 pc(s)
Security datasheet
Security datasheet 2850631 Steinel KLEBEPISTOLE MOBILEGLUE 3011 FS Glue gun w/o battery 11 mm 18 V 1 pc(s)
Warranty Terms
Warranty Terms 2850631 Steinel KLEBEPISTOLE MOBILEGLUE 3011 FS Glue gun w/o battery 11 mm 18 V 1 pc(s)
Description
This text is machine translated.
Features
- Temperature and battery level indicator2 temperature levelsChangeable nozzleCan be used forRubber, wood, ceramic, leather, metal, Paper, cardboard, cardboard, tarpaulins, PP
Scope of delivery
- 3x adhesive sticksWith no rechargeable battery