Steinel J-055 Industrial stapler Staple type Typee 11 Staple length 6 - 14 mm
Professional hammer-stapler for continuous use in roof removal or in dry construction. Processes Novus G (Type 11) flat wire staples from 6 to 14 mm. Steel-Design: Robust and durable full metal hammer-tacker. No-losing parts: All parts are fixed to t…
- Warranty: 24 months
- Manufacturer: Steinel
Professional hammer-stapler for continuous use in roof removal or in dry construction. Processes Novus G (Type 11) flat wire staples from 6 to 14 mm. Steel-Design: Robust and durable full metal hammer-tacker. No-losing parts: All parts are fixed to t…
- Warranty: 24 months
- Manufacturer: Steinel
Technical data
Staple type | Typee 11 |
---|---|
Staple length | 6 - 14 mm |
Dim | (L x W) 312 mm x 49 mm |
Length | 312 mm |
Width | 49 mm |
Product type | Industrial stapler |
Novus hammer stapler J-055
Professional hammer-stapler for continuous use in roof removal or in dry construction. Processes Novus G (Type 11) flat wire staples from 6 to 14 mm. Steel-Design: Robust and durable full metal hammer-tacker. No-losing parts: All parts are fixed to the device and cannot be lost. Perfect grip handle: Non-slip grip for safe handling and fatigue-free working. Volume-Plus: Large charge capacity for fewer charges and simple and time-saving charging. USP: Flexible surface protection: Wide, movable impact plate for optimum surface protection and no damaged tacker materials. Processing of long clips from 6 to 14 mm for many applications. Quick-loading system: Integrated clamp slide for quick recharging. Heavy duty: Increased impact force thanks to hohem weight. Power Shot function: An additional power transmission guarantees effortless driving of clips up to 14 mm.
This text is machine translated.
Highlights & Details
- Processes Novus G (Type 11) 6-14 mm flat wire staples
- Power Shot function: Additional power transmission for effortless driving of clips up to 14 mm
- Heavy duty: Increased impact force thanks to hohem weight
- Flexible surface protection: Wide, movable impact plate
- Quick-loading system
- Stacking indicator: Easy-to-see clamp level indicator
- Warranty: 24 months
- Manufacturer: Steinel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Staplers & Nail Guns