STIGA HPS 235 R Pressure washer 135 bar Cold water
The STIGA HPS 235 R has been designed for a comfortable and user-friendly cleaning of medium-sized areas. This High Pressure Cleaner works with cold water and, due to its plastic wheels with 150 mm diameter and the telescope handle very light and fle…
- Warranty: 24 months
- Manufacturer: STIGA
The STIGA HPS 235 R has been designed for a comfortable and user-friendly cleaning of medium-sized areas. This High Pressure Cleaner works with cold water and, due to its plastic wheels with 150 mm diameter and the telescope handle very light and fle…
- Warranty: 24 months
- Manufacturer: STIGA
Technical data
Features | Hose reel , Water filter |
---|---|
Cleaning system | Cold water |
Nozzle type | Dirtblaster nozzle , Jet nozzle |
Device type (fixed/mobile) | mobile |
Operating type | Mains |
Operating voltage | 230 V |
Power (P2) | 1800 W |
Max. feed rate | 440 l/h |
Max. cable length | 5 m |
Hose length | 6 m |
Feed temperature | 50 °C |
---|---|
Dim | (L x W x H) 395 x 370 x 715 mm |
Length | 395 mm |
Width | 370 mm |
Height | 715 mm |
Operating pressure (max.) | 135 bar |
Operating pressure (min.) | 110 bar |
Product type | Pressure washer |
Documents & Downloads
High pressure cleaner HPS 235 R
The STIGA HPS 235 R has been designed for a comfortable and user-friendly cleaning of medium-sized areas. This High Pressure Cleaner works with cold water and, due to its plastic wheels with 150 mm diameter and the telescope handle very light and flexible. The STIGA HPS 235 R is equipped with a hose reel and an accessory compartment. It is very stable and is ideally suited for medium-heavy cleaning work on garden machines, gardens, terraces, stairs, bicycles, motorcycles, cars, paths, driveways, wooden elements and much more.
This text is machine translated.
Highlights & Details
- Operating pressure (max.): 135 bar
- Max. feed rate: 440 l/h
Facts
- Total stop system (TTS)
- Self-suction function
- Convenient cable recording
- Hose reel
- Transparent water filter
- Piston made of stainless steel
- Vert adjustable telescopic reef
- Hose drum and accessory compartment.
Delivery
- High pressure cleaner HPS 235 R
- 5 m connection cable
- 6 m high-pressure hose
- High-pressure gun
- Rotating Spray nozzle
- Nozzle Cleaning needle
- User manual.
- Warranty: 24 months
- Manufacturer: STIGA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pressure Washers