Strapubox 2003 Universal enclosure 160 x 83 x 52 Acrylonitrile butadiene styrene Grey, Black 1 pc(s)

  • Item no.: 522147
  • Manufacturer no.: 2003
  • EAN: 4016138045659

Easily worked.

  • Item no.: 522147
  • Manufacturer no.: 2003
  • EAN: 4016138045659

Easily worked.

Material Acrylonitrile butadiene styrene
Colour Grey , Black
Length 160 mm
Width 83 mm
Height 52 mm
Content 1 pc(s)
Dim (L x W x H) 160 x 83 x 52 mm
RoHS-compliant Yes
Type 2003
Material (details) ABS, antistatic
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Grey , Black
Length 160 mm
Width 83 mm
Height 52 mm
Content 1 pc(s)
Dim (L x W x H) 160 x 83 x 52 mm
RoHS-compliant Yes
Type 2003
Material (details) ABS, antistatic

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures