Strapubox 2515GN Universal enclosure 124 x 72 x 30 Plastic Green 1 pc(s)

  • Item no.: 528360
  • Manufacturer no.: 2515GN
  • EAN: 4016138320138

Easy-to-seal thanks to a snap fastener. Retaining domes available for accommodating PCBs.

  • Item no.: 528360
  • Manufacturer no.: 2515GN
  • EAN: 4016138320138

Easy-to-seal thanks to a snap fastener. Retaining domes available for accommodating PCBs.

Material Plastic
Colour Green
Length 124 mm
Width 72 mm
Height 30 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 2515GN
Material (details) Plastic
Product type Universal enclosure

Technical data

Material Plastic
Colour Green
Length 124 mm
Width 72 mm
Height 30 mm
Content 1 pc(s)
RoHS-compliant Yes
Type 2515GN
Material (details) Plastic
Product type Universal enclosure

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures