Strapubox 7050 Universal enclosure 155 x 96 x 59 Acrylonitrile butadiene styrene Black 1 pc(s)

  • Item no.: 524000
  • Manufacturer no.: 7050
  • EAN: 4016138070330

Stable case, with fine-grained surface.

  • Item no.: 524000
  • Manufacturer no.: 7050
  • EAN: 4016138070330

Stable case, with fine-grained surface.

Material Acrylonitrile butadiene styrene
Colour Black
Length 155 mm
Width 96 mm
Height 59 mm
Content 1 pc(s)
Dim (L x W x H) 155 x 96 x 59 mm
RoHS-compliant Yes
Type 7050
Material (details) ABS
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Black
Length 155 mm
Width 96 mm
Height 59 mm
Content 1 pc(s)
Dim (L x W x H) 155 x 96 x 59 mm
RoHS-compliant Yes
Type 7050
Material (details) ABS

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures