Strapubox C02 Modular casing 115 x 60 x 35 Acrylonitrile butadiene styrene Grey 1 pc(s)

  • Item no.: 521582
  • Manufacturer no.: C02
  • EAN: 4016138093605

The screw frame is designed so that the circuit board is screwed on together with the cover.

This text is machine translated.

  • Item no.: 521582
  • Manufacturer no.: C02
  • EAN: 4016138093605

The screw frame is designed so that the circuit board is screwed on together with the cover.

This text is machine translated.

Material Acrylonitrile butadiene styrene
Colour Grey
Length 115 mm
Width 60 mm
Height 35 mm
Content 1 pc(s)
Dim (L x W x H) 115 x 60 x 35 mm
RoHS-compliant Yes
Type C02
Material (details) ABS Plastic
Product type Modular casing

Technical data

Material Acrylonitrile butadiene styrene
Colour Grey
Length 115 mm
Width 60 mm
Height 35 mm
Content 1 pc(s)
Dim (L x W x H) 115 x 60 x 35 mm
RoHS-compliant Yes
Type C02
Material (details) ABS Plastic

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures