Strong Powerline 500 Trio Kit Powerline starter kit 500 Mbps

  • Item no.: 2207741
  • Manufacturer no.: PL500TRIEU
  • EAN: 9120072370427

The Powerline 500 Triple Pack contains 3 Powerline 500 adapters and makes a high-speed home network with speeds of up to 500 Mbit/s extremely easy with the existing electrical wiring of your house.You do not need a new cable! Connect computers, consu…

  • Warranty: 24 months
  • Manufacturer: Strong
  • Item no.: 2207741
  • Manufacturer no.: PL500TRIEU
  • EAN: 9120072370427

The Powerline 500 Triple Pack contains 3 Powerline 500 adapters and makes a high-speed home network with speeds of up to 500 Mbit/s extremely easy with the existing electrical wiring of your house.You do not need a new cable! Connect computers, consu…

  • Warranty: 24 months
  • Manufacturer: Strong
T 74 mm
Height 117 mm
Width 60 mm
Powerline data transfer rate 500 Mbps
DLNA LAN 10/100 MBit/s
Built-in socket Yes
LAN data transfer rate 500 Mbps
Hub Not required
No. of LAN ports 1 x
Cloud integration
not cloud-enabled
Weight 510 g
Product type Powerline starter kit

Technical data

T 74 mm
Height 117 mm
Width 60 mm
Powerline data transfer rate 500 Mbps
DLNA LAN 10/100 MBit/s
Built-in socket Yes
LAN data transfer rate 500 Mbps
Hub Not required
No. of LAN ports 1 x
Cloud integration
not cloud-enabled

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Powerline